Filter Your Search
1 - 2 of 2 results
|
TLC3574IDWR
Texas Instruments
|
$9.3758 | Yes | Yes | Active | 5 V | 10 V | 4 | 0.0061 % | 14 | 200 kHz | 2.785 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 5 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC3574IDWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 | 0.0061 % | 14 | 200 kHz | 2.785 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 5 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Texas Instruments |