Filter Your Search
1 - 1 of 1 results
|
TLC7524CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | -10 V | 0.1953 % | 8 | 10 MHz | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 100 ns | 100 ns | 2 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |