Filter Your Search
1 - 10 of 38 results
|
|
TLE75004EPDXUMA1
Infineon Technologies AG
|
$0.7731 | Yes | Active | 13.5 V | 5 V | STANDARD | OPEN-DRAIN | 4 | 470 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL; UNDER VOLTAGE | 4 | SINK | TRUE | 3.2 mA | 18 V | 7 V | 5.5 V | 3 V | YES | R-PDSO-G14 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | HTSSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.9 mm | 1.15 mm | 3.9 mm | SOP-14 | EAR99 | 8542.39.00.60 | TR | ||||||
|
|
TLE75008ESDXUMA1
Infineon Technologies AG
|
$0.9835 | Yes | Active | 5 V | 13.5 V | STANDARD | OPEN-DRAIN | 8 | 330 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | TRUE | 4.2 mA | 5.5 V | 3 V | 18 V | 7 V | YES | R-PDSO-G24 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.15 mm | 3.9 mm | TSDSO-24 | EAR99 | 8542.39.00.60 | TR | ||||||
|
|
TLE75080ESDXUMA1
Infineon Technologies AG
|
$1.4582 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 2A | Tin (Sn) | SOP-24 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||
|
|
TLE75080ESHXUMA1
Infineon Technologies AG
|
$1.4795 | Yes | Active | 13.5 V | 5 V | STANDARD | OPEN-SOURCE | 8 | 330 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL; UNDER VOLTAGE | 8 | SINK | TRUE | 8.7 mA | 18 V | 7 V | 5.5 V | 3 V | YES | R-PDSO-G24 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.15 mm | 3.9 mm | SOP-24 | EAR99 | 8542.39.00.60 | TR | ||||||
|
|
TLE75602ESDXUMA1
Infineon Technologies AG
|
$1.4944 | Yes | Active | 13.5 V | 5 V | STANDARD | OPEN-DRAIN | 8 | 330 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL; UNDER VOLTAGE | 8 | SINK | TRUE | 7.7 mA | 18 V | 7 V | 5.5 V | 3 V | YES | R-PDSO-G24 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.15 mm | 3.9 mm | SOP-24 | EAR99 | 8542.39.00.60 | TR | ||||||
|
|
TLE75602ESHXUMA1
Infineon Technologies AG
|
$1.5036 | Yes | Active | 13.5 V | 5 V | STANDARD | OPEN-DRAIN | 8 | 330 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL; UNDER VOLTAGE | 8 | SINK | TRUE | 8.7 mA | 18 V | 7 V | 5.5 V | 3 V | YES | R-PDSO-G24 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.15 mm | 3.9 mm | SOP-24 | EAR99 | 8542.39.00.60 | TR | ||||||
|
|
TLE75008-EMD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 13.5 V | STANDARD | OPEN-DRAIN | 8 | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | 8 | SINK | TRUE | 10 mA | 5.5 V | 3 V | 18 V | 7 V | YES | R-PDSO-G24 | 3 | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | SSOP-24 | EAR99 | 8542.39.00.60 | ||||||||||
|
|
TLE75602-EMT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 13.5 V | 500 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ALSO OPERATES IN SUP VOL 3 TO 7V AND 18 TO 28V; LOAD CUR FOR 1 CHA IS 2.3 AMP | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 18 V | 7 V | YES | R-PDSO-G24 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HLSSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | GREEN, PLASTIC, SSOP-24 | EAR99 | 8542.39.00.60 | 2016-01-11 | ||||||||||||||||
|
|
TLE75242-ESD
Infineon Technologies AG
|
Check for Price | Yes | Active | 5 V | 13.5 V | SCHMITT TRIGGER | 8 | 470 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT; THERMAL; UNDER VOLTAGE | 8 | SOURCE AND SINK | TRUE | 3.5 mA | 5.5 V | 3 V | 18 V | 7 V | YES | R-PDSO-G24 | e3 | 2A | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 8.65 mm | 1.15 mm | 3.9 mm | SO-24 | EAR99 | 8542.39.00.60 | ||||||||
|
|
TLE75080-EMH
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 13.5 V | SCHMITT TRIGGER | OPEN-SOURCE | 8 | 470 mA | 35 µs | 35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER LOAD; THERMAL; UNDER VOLTAGE | 8 | SOURCE | TRUE | 3.5 mA | 5.5 V | 3 V | 18 V | 7 V | YES | R-PDSO-G24 | 3 | 150 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | SSOP-24 | EAR99 | 8542.39.00.60 |