Filter Your Search
1 - 2 of 2 results
|
TLFGE68DG(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | GREEN | 50 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 568 nm | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 4 V | T-1 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 5.2 mm | 3.1 mm | TOSHIBA CORP | LEAD FREE PACKAGE-2 | unknown | 8541.40.20.00 | |||
|
TLFGE68DG
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | GREEN | 50 mA | 1 | NO | RADIAL MOUNT | 30.0 mcd | 568 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 5.2 mm | 3.1 mm | TOSHIBA CORP | LEAD FREE PACKAGE-2 | unknown | 8541.40.20.00 |