Filter Your Search
1 - 3 of 3 results
|
TLHE4200
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 120.0 mcd | 590 nm | 44 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | VISHAY TELEFUNKEN | PLASTIC PACKAGE-2 | unknown | ||||||||
|
TLHE4200
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 2.6 V | 590 nm | 44 deg | CLEAR | Yellow | 5 V | 100 °C | -40 °C | 4.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | ||||||||||||||||||
|
TLHE4200
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 30 mA | 2.6 V | 590 nm | 44 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 4.5 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 |