Filter Your Search
1 - 10 of 10 results
|
TLMY3100S
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 30 mA | 3 V | 585 nm | 60 deg | CLEAR | Yellow | 6 V | e0 | 100 °C | Tin/Lead (Sn/Pb) | 1.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||||||
|
TLMY3101-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 8.25 mcd | 585 nm | 60 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 2.4 mm | VISHAY TELEFUNKEN | unknown | 8541.40.20.00 | PLASTIC, SMD, LCC-2 | Vishay | |||||||||
|
TLMY3101
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 30 mA | 2.6 V | 585 nm | 120 deg | Yellow | 6 V | 100 °C | -40 °C | 1.75 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
TLMY3100
Temic Semiconductors
|
Check for Price | Transferred | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.0 mcd | 585 nm | 120 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR | ROUND | 5.2 mm | 1.75 mm | 2.4 mm | TEMIC SEMICONDUCTORS | unknown | PLASTIC, LCC-2 | ||||||||||
|
TLMY3102-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 13.15 mcd | 585 nm | 60 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 2.4 mm | VISHAY TELEFUNKEN | unknown | 8541.40.20.00 | PLASTIC, SMD, LCC-2 | Vishay | |||||||||
|
TLMY3102-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 2.8 V | 585 nm | 120 deg | CLEAR | Yellow | 6 V | 100 °C | -40 °C | 1.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | |||||||||||||||||
|
TLMY3100-GS08
Vishay Semiconductors
|
Check for Price | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.0 mcd | 585 nm | 60 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 1.65 mm | 2.4 mm | VISHAY TELEFUNKEN | unknown | 8541.40.20.00 | PLASTIC, SMD, LCC-2 | Vishay | |||||||||
|
TLMY3102
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | 30 mA | 2.6 V | 585 nm | 120 deg | Yellow | 6 V | 100 °C | -40 °C | 1.75 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
TLMY3100-GS08
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 mA | 2.8 V | 585 nm | 120 deg | CLEAR | Yellow | 6 V | 100 °C | -40 °C | 1.75 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.20.00 | Vishay | |||||||||||||||||
|
TLMY3100
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 V | 585 nm | 120 deg | CLEAR | Yellow | e0 | Tin/Lead (Sn/Pb) | 1.9 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 |