Filter Your Search
1 - 1 of 1 results
|
TLNK476M010R1500
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 77 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |