Filter Your Search
1 - 10 of 195 results
|
TLP16A
Littelfuse Inc
|
$23.8976 | Active | NO | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | SINGLE | 8 W | AVALANCHE | e3 | O-PALF-W2 | 175 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 19.7 V | 17.8 V | 18.75 V | 26 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 3.5 V | 5 kW | UNIDIRECTIONAL | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 16 V | 10 µA | 16 V | ||||||||||||||||||
|
TLP16CA
Littelfuse Inc
|
$23.8976 | Active | NO | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | SINGLE | 8 W | AVALANCHE | e3 | O-PALF-W2 | 175 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | 19.7 V | 17.8 V | 18.75 V | 26 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 5 kW | BIDIRECTIONAL | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | 16 V | 10 µA | 16 V | |||||||||||||||||||
|
TLP161J(IFT7,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 25 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 10 mA | 1.2 A | UL RECOGNIZED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | LEAD FREE, SOP-4 | Trigger Device Outputs | |||||||||||||||||||||||||||||
|
TLP160G(V4-IFT7)
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TLP160G(R)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 70 mA | 2.5 kV | 5 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | SO-5 | Trigger Device Outputs | ||||||||||||||||||||||||||||||||||
|
TLP160GJ(TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||||||||||
|
TLP168J(T25,U,C,F)
Toshiba America Electronic Components
|
Check for Price | Active | 7.5 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | UL APPROVED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -10 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||||||||
|
TLP160G(IFT5-TPL)
Toshiba America Electronic Components
|
Check for Price | No | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||||||||||
|
TLP165J(V4-IFT7)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 7 mA | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 11-4C3, MINIFLAT-4/6 | Trigger Device Outputs | ||||||||||||||||||||||||||||||
|
TLP160G(IFT7,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | 70 mA | 2.8 V | 2.5 kV | 1.2 A | 7 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |