Parametric results for: tlp185 under Optocoupler

Filter Your Search

1 - 10 of 195 results

|
-
-
-
Manufacturer Part Number: tlp185
Select parts from the table below to compare.
Compare
Compare
TLP185(Y,SE
Toshiba America Electronic Components
$0.0750 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL RECOGNIZED 80 V SINGLE 50 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP185(GB,SE(T
Toshiba America Electronic Components
$0.1619 Active 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 200 % UL APPROVED 80 V SINGLE 100 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs
TLP185(GR-TPR,SE(T
Toshiba America Electronic Components
$0.1828 Active 20 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 100 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown Transistor Outputs Toshiba
TLP185(BLL-TL,SE(T
Toshiba America Electronic Components
$0.1828 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL RECOGNIZED 80 V SINGLE 200 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 compliant 8541.49.80.00 Transistor Outputs Toshiba
TLP185(GRH-TL,SE(T
Toshiba America Electronic Components
$0.1828 Active 20 mA 1.4 V YES SURFACE MOUNT 3.75 kV UL RECOGNIZED 80 V SINGLE 150 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown Transistor Outputs Toshiba
TLP185(GB-TPL,SE(T
Toshiba America Electronic Components
$0.1840 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL RECOGNIZED 80 V SINGLE 100 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP185(BLL-TL,SE
Toshiba America Electronic Components
$0.1934 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 200 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-6/4 unknown Transistor Outputs Toshiba
TLP185(SE(T
Toshiba America Electronic Components
$0.1941 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 50 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP ROHS COMPLIANT, THIN, 11-4M1S, SOP-6/4 unknown Transistor Outputs Toshiba
TLP185(GR-TPL,SE(T
Toshiba America Electronic Components
$0.1968 Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL RECOGNIZED 80 V SINGLE 100 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown 8541.40.80.00 Transistor Outputs Toshiba
TLP185(GR-TPR,E)
Toshiba America Electronic Components
$0.2003 Yes Not Recommended 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 100 % TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP unknown Transistor Outputs Toshiba