Filter Your Search
1 - 10 of 131 results
|
TLP383(E(T
Toshiba America Electronic Components
|
$0.2072 | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||||
|
TLP383
Toshiba America Electronic Components
|
$0.3005 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | Toshiba | SO-6L, 4 PIN | 2016-04-13 | ||||
|
TLP383(D4YH-TL
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 75 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN | ||||||
|
TLP383(GB,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 100 % | UL APPROVED | 80 V | SINGLE | 100 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN | |||||
|
TLP383(D4BLL-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN | |||||
|
TLP383(D4Y-TLE(T
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||
|
TLP383(D4-GR-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, MINIFLAT, 11-4P1A, SOP-6/4 | |||||
|
TLP383(Y-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN | |||||
|
TLP383(D4,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN | ||||||
|
TLP383(D4BL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | SO-6L, 4 PIN |