Filter Your Search
1 - 10 of 21 results
|
TLP421(TP1,J)
Toshiba America Electronic Components
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
TLP421(GR)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-5B2, DIP-4 | Toshiba | |||||||||||||
|
TLP421(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Contact Manufacturer | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | ||||||||||||
|
TLP421(GRL)
Toshiba America Electronic Components
|
Check for Price | No | Contact Manufacturer | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 150 mW | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | 8541.40.80.00 | ||||||||||||
|
TLP421F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 60 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | DIP-4 | Toshiba | ||||||||||||||
|
TLP421(GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-5B2, DIP-4 | ||||||||||||||
|
TLP421(D4-BL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-5B2, DIP-4 | ||||||||||||||
|
TLP421(D4-Y)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 25 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-5B2, DIP-4 | ||||||||||
|
TLP421(BL)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-5B2, DIP-4 | ||||||||||||||
|
TLP421F(GB)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, 11-5B202, DIP-4 |