Filter Your Search
1 - 10 of 26 results
|
TLP523-4(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP523-4(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP523
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 60 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||||||
|
TLP523(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP523-2(LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 2 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP523(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP5231(D4-TP,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 300 ns | 3.3 V | 110 °C | -40 °C | 1 | TR | TOSHIBA CORP | unknown | 8541.49.80.00 | IC Outputs | Toshiba | |||||||||||||
|
TLP523(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 60 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
TLP523-2
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 50 mA | 2.5 kV | 2000 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 2 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||||||
|
TLP523-4(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 150 mA | 2.5 kV | 500 % | 100 mW | 100 °C | -55 °C | 4 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba |