Filter Your Search
1 - 10 of 27 results
|
TLP626-4(F)
Toshiba America Electronic Components
|
$2.2209 | Yes | Obsolete | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | 100 mW | 75 °C | -25 °C | 4 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | ||||||||||||||
|
TLP626-4(BV-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-16 | 8541.40.80.00 | ||||||||||
|
TLP626-4(BV)
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 20 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 10 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 4 | TIN LEAD | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, 11-20A3, DIP-16 | |||||||||||
|
TLP626-4(LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-16 | 8541.40.80.00 | ||||||||||
|
TLP626-4
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-16 | 8541.40.80.00 | EAR99 | ||||
|
TLP626-4SMT&R
Isocom LTD
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | 8541.40.80.00 | |||||||||||||
|
TLP626-4SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | 8541.40.80.00 | EAR99 | ||||
|
TLP626-4XSM
Isocom Components
|
Check for Price | Yes | Active | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | 8541.40.80.00 | EAR99 | |||||||||||||||||||||
|
TLP626-4G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-16 | 8541.40.80.00 | EAR99 | ||||
|
TLP626-4(BV-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | PLASTIC, DIP-16 | 8541.40.80.00 |