Filter Your Search
1 - 10 of 122 results
|
TLP754
Toshiba America Electronic Components
|
$1.5204 | No | Not Recommended | 30 V | 20 mA | NO | THROUGH HOLE MOUNT | 5 kV | 0.0006 ps | LOGIC IC OUTPUT OPTOCOUPLER | 80 mW | 125 °C | -40 °C | 1 | TOSHIBA CORP | unknown | IC Outputs | Toshiba | |||||||||||||||||
|
TLP750(O-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | IC Outputs | DIP-8 | 8541.40.80.00 | |||||||||||||
|
TLP759F(D4-LF4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 1 | Tin (Sn) | TOSHIBA CORP | unknown | IC Outputs | 11-10C402, DIP-8 | 8541.40.80.00 | |||||||||||||||||||
|
TLP754F(TP1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 5 kV | 0.0004 ps | OPEN COLLECTOR, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 550 ns | 4.5 V | 125 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||
|
TLP750(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | IC Outputs | DIP-8 | 8541.40.80.00 | |||||||||||||
|
TLP751(TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | IC Outputs | DIP-8 | 8541.40.80.00 | |||||||||||||
|
TLP754F(TP4,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 5 kV | 0.0004 ps | OPEN COLLECTOR, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 550 ns | 4.5 V | 125 °C | -40 °C | 1 | TAPE | TOSHIBA CORP | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||
|
TLP759F(ABB-TP4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 1 | Tin (Sn) | TOSHIBA CORP | unknown | IC Outputs | 11-10C402, DIP-8 | 8541.40.80.00 | |||||||||||||||||||
|
TLP750F(D4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 mA | 1.85 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LINEAR IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | IC Outputs | 11-10C402, DIP-8 | 8541.40.80.00 | ||||||||||||
|
TLP750(D4-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | MICROPROCESSOR SYSTEM INTERFACES, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | IC Outputs | DIP-8 | 8541.40.80.00 |