Filter Your Search
1 - 10 of 36 results
|
TLP759F(D4-LF4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 1 | Tin (Sn) | TOSHIBA CORP | 11-10C402, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
TLP759F(ABB-TP4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 1 | Tin (Sn) | TOSHIBA CORP | 11-10C402, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
TLP759F(IGM)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 1.85 V | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 15 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||
|
TLP759(IGM)(D4)
Toshiba America Electronic Components
|
Check for Price | Obsolete | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||
|
TLP759(LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Not Recommended | 25 mA | 1 | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP759(D4-O)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | LOGIC IC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||||
|
TLP759(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 25 mA | 1 | 8 mA | 5 kV | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||
|
TLP759
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | 11-10C4, DIP-8 | unknown | IC Outputs | |||||||||||
|
TLP759(D4,J,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | UL RECOGNIZED, TTL COMPATIBLE, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | IC Outputs | Toshiba | |||||||||||
|
TLP759F(IGM,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.85 V | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 15 % | 100 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |