Filter Your Search
1 - 3 of 3 results
|
TLR3AWDTE4L00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | KOA Speer | ||||
|
TLR3AWDTE4L00F75
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | KOA Speer | ||||
|
TLR3AWDTE4L00F50
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | IEC60115-1 | 70 °C | YES | e1 | AEC-Q200 | 155 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN SILVER COPPER | ONE SURFACE | 600 µm | 6.35 mm | 3.18 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |