Filter Your Search
1 - 2 of 2 results
|
TLV342IRUGR
Texas Instruments
|
$0.6203 | No | Active | 4 mV | 0.9 V/us | 3 nA | 400 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 2200 | 562.34 | NO | R-PQCC-N10 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV342IRUGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 0.9 V/us | 3 nA | 400 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 5.5 V | AUTOMOTIVE | 2200 | 560 | R-PQCC-N10 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC10,.06X.08,20 | 10 | unknown | EAR99 | 8542.33.00.01 |