Filter Your Search
1 - 10 of 11 results
|
MTLW-112-06-T-S-130
Samtec Inc
|
$1.2641 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | ||||||||||||||||
|
MTLW-112-06-T-S-125
Samtec Inc
|
$1.2641 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TLW-112-06-T-S
Samtec Inc
|
$1.3431 | Yes | Yes | Active | 12 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | 0.135 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||
|
MTLW-112-06-T-S-185
Samtec Inc
|
$1.3600 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-112-06-T-S-136
Samtec Inc
|
$1.3600 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-112-06-T-S-110
Samtec Inc
|
$1.3600 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||
|
MTLW-112-06-T-S-150
Samtec Inc
|
$1.3600 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||
|
MTLW-112-06-T-S-181
Samtec Inc
|
$1.3600 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TLW-112-06-T-S-LL
Samtec Inc
|
$1.4800 | Active | 12 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
TLW-112-06-T-S-01
Samtec Inc
|
$1.6477 | Yes | Active | 11 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5.2 A | e3 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.2 inch | 0.135 inch | SAMTEC INC | compliant |