Filter Your Search
1 - 10 of 10 results
|
MTLW-118-06-G-S-150
Samtec Inc
|
$3.4137 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | 0.09 inch | SAMTEC INC | compliant | |||||||
|
MTLW-118-06-G-S-085
Samtec Inc
|
$3.4137 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | ||||||||||||||||
|
MTLW-118-06-G-S-136
Samtec Inc
|
$3.4137 | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | ||||||||||||||||
|
TLW-118-06-G-S
Samtec Inc
|
$3.4815 | Yes | Yes | Active | 18 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | 0.135 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||
|
MTLW-118-06-G-S-240
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-118-06-G-S-001
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-118-06-G-S-155
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-118-06-G-S-160
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-118-06-G-S-118
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
TLW-118-06-G-S-LL
Samtec Inc
|
$3.5800 | Active | 18 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.06 inch | 1.8 inch | 0.135 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |