Filter Your Search
1 - 2 of 2 results
|
TLW-128-05-SM-S
Samtec Inc
|
Check for Price | Active | 28 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 2.8 inch | 0.17 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
TLW-128-05-SM-S-LL
Samtec Inc
|
Check for Price | Active | 28 | 1 | 100 µm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 2.8 inch | 0.17 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |