Filter Your Search
1 - 10 of 16 results
|
TLW-132-06-G-D
Samtec Inc
|
$8.4699 | Yes | Yes | Active | 64 | 2 | 100 µm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5.2 A | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | 0.135 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
MTLW-132-06-G-D-140
Samtec Inc
|
$8.7256 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MTLW-132-06-G-D-150
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
MTLW-132-06-G-D-222
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTLW-132-06-G-D-185
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTLW-132-06-G-D-043
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
MTLW-132-06-G-D-155
Samtec Inc
|
$8.7256 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MTLW-132-06-G-D-130
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | |||||||||||||||||
|
MTLW-132-06-G-D-000
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
MTLW-132-06-G-D-023
Samtec Inc
|
$8.7256 | Yes | Yes | Active | 64 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.06 inch | 3.2 inch | SAMTEC INC | compliant | SAMTEC |