Filter Your Search
1 - 4 of 4 results
|
TMCMA0J106MTRF
Holy Stone Polytech Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | CHIP | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
TMCMA0J106MTRF
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 125 °C | -55 °C | 2 | SMT | TR | 1.6 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | compliant | EAR99 | ||||||||||||||||||
|
TMCMA0J106MTRF
Hitachi Chemical Co America Ltd
|
Check for Price | Yes | Yes | Transferred | 10 µF | 6.3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TMCM | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | J BEND | HOLY STONE POLYTECH CO LTD | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
TMCMA0J106MTRF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 164 mA | 20 % | 1206 | 2.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.21.00.50 | Vishay |