Filter Your Search
1 - 1 of 1 results
|
TMCUB0E686MTR2F
Vishay Intertechnologies
|
Check for Price | Yes | Active | 68 µF | 2.5 V | 238 mA | 20 % | 1411 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | e4 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |