Filter Your Search
1 - 10 of 10 results
|
TMM-105-01-SM-S
Samtec Inc
|
$0.8234 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.059 inch | 0.395 inch | 0.138 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-SM
Samtec Inc
|
$0.9968 | Yes | Active | 5 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.059 inch | 0.395 inch | SAMTEC INC | compliant | |||||||
|
TMM-105-01-SM-S-RE
Samtec Inc
|
$1.0674 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.199 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | ||||||
|
TMM-105-01-SM-S-RA
Samtec Inc
|
$1.0674 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-RA-002
Samtec Inc
|
$1.2494 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-RA-001
Samtec Inc
|
$1.2494 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-RA-005
Samtec Inc
|
$1.2494 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-RA-003
Samtec Inc
|
$1.2494 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-RA-004
Samtec Inc
|
$1.2494 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.079 inch | 0.109 inch | 0.395 inch | 0.12 inch | SAMTEC INC | compliant | |||||
|
TMM-105-01-SM-S-SM-P
Samtec Inc
|
$1.4653 | Yes | Active | 5 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.059 inch | 0.395 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |