Filter Your Search
1 - 10 of 17 results
|
TMM-106-03-F-D
Samtec Inc
|
$1.0244 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.155 inch | 0.059 inch | 0.474 inch | 0.106 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
MTMM-106-03-F-D-175
Samtec Inc
|
$1.5667 | Yes | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MTMM-106-03-F-D-007-002
Samtec Inc
|
Check for Price | Yes | Active | 11 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MTMM-106-03-F-D-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
MTMM-106-03-F-D-190
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
MTMM-106-03-F-D-157
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.155 inch | 0.059 inch | 0.468 inch | 0.086 inch | SAMTEC INC | compliant | |||||||||||||
|
MTMM-106-03-F-D-138
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-106-03-F-D-000
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
MTMM-106-03-F-D-159
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MTMM-106-03-F-D-170
Samtec Inc
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |