Filter Your Search
1 - 3 of 3 results
|
TMM-108-01-S-Q-RA
Samtec Inc
|
$4.5642 | Yes | Yes | Active | 32 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.315 inch | 0.349 inch | 0.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||
|
TMM-108-01-S-Q
Samtec Inc
|
$4.9061 | Yes | Yes | Active | 32 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.315 inch | 0.059 inch | 0.632 inch | 0.138 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
TMM-108-01-S-Q-RE
Samtec Inc
|
$5.8300 | Yes | Yes | Active | 32 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.315 inch | 0.439 inch | 0.118 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |