Filter Your Search
1 - 10 of 29 results
|
TMM-113-04-S-D-SM-TR
Samtec Inc
|
$3.4366 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.027 inch | SAMTEC INC | compliant | ||||||||||
|
TMM-113-04-S-D
Samtec Inc
|
$3.8157 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.059 inch | 1.027 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
TMM-113-04-S-D-SM
Samtec Inc
|
$4.5853 | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.027 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||
|
TMM-113-04-S-D-SM-A
Samtec Inc
|
$5.0023 | Yes | Active | 26 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.027 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
MTMM-113-04-S-D-200
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
MTMM-113-04-S-D-070
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||
|
MTMM-113-04-S-D-140
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
MTMM-113-04-S-D-131
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
MTMM-113-04-S-D-177
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
MTMM-113-04-S-D-225
Samtec Inc
|
$5.3500 | Yes | Yes | Active | 26 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT |