Filter Your Search
1 - 10 of 18 results
|
TMM-114-05-G-D
Samtec Inc
|
$3.0917 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.059 inch | 1.106 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
TMM-114-05-G-D-SM-TR
Samtec Inc
|
$3.5200 | Yes | Active | 28 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.106 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TMM-114-05-G-D-SM
Samtec Inc
|
$3.7114 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.106 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
MTMM-114-05-G-D-160
Samtec Inc
|
$4.1179 | Yes | Active | 28 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
TMM-114-05-G-D-SM-A
Samtec Inc
|
$4.1617 | Yes | Active | 28 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.106 inch | SAMTEC INC | not_compliant | |||||||||||||
|
TMM-114-05-G-D-SM-A-P
Samtec Inc
|
$4.4822 | Yes | Active | 28 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -55 °C | 125 °C | GOLD (3) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.102 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MTMM-114-05-G-D-290
Samtec Inc
|
$4.4895 | Yes | Active | 28 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
MTMM-114-05-G-D-170
Samtec Inc
|
$4.4895 | Yes | Active | 28 | 2 | 2 mm | 3.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
TMM-114-05-G-D-SM-M
Samtec Inc
|
$4.5500 | Yes | Active | 28 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.106 inch | SAMTEC INC | compliant | ||||||||||||||
|
MTMM-114-05-G-D-070
Samtec Inc
|
$4.6000 | Yes | Yes | Active | 28 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |