Filter Your Search
1 - 3 of 3 results
|
TMM-129-01-T-Q-RA
Samtec Inc
|
$6.4063 | Yes | Yes | Active | 116 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.315 inch | 0.349 inch | 2.291 inch | 0.118 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TMM-129-01-T-Q
Samtec Inc
|
$6.8200 | Yes | Yes | Active | 116 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.315 inch | 0.059 inch | 2.291 inch | 0.138 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||
|
TMM-129-01-T-Q-RE
Samtec Inc
|
$7.5100 | Yes | Active | 116 | 4 | 2 mm | 4 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.315 inch | 0.439 inch | 0.118 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |