Filter Your Search
1 - 10 of 22 results
|
TMM-121-01-S-D-RA
Samtec Inc
|
$5.9701 | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-016
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-014
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-006
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ||
|
TMM-121-01-S-D-RA-020
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-013
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-017
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-003
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-012
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant | |||
|
TMM-121-01-S-D-RA-011
Samtec Inc
|
Check for Price | Yes | Yes | Active | 41 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.155 inch | 0.188 inch | 1.659 inch | 0.12 inch | SAMTEC INC | compliant |