Filter Your Search
1 - 6 of 6 results
|
MTMM-121-04-G-D-070
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
TMM-121-04-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.155 inch | 0.059 inch | 1.659 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
TMM-121-04-G-D-SM-TR
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.659 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMM-121-04-G-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.659 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
TMM-121-04-G-D-SM-M
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.659 inch | SAMTEC INC | compliant | ||||||||
|
TMM-121-04-G-D-SM-P
Samtec Inc
|
Check for Price | Yes | Active | 42 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.659 inch | SAMTEC INC | compliant |