Filter Your Search
1 - 10 of 34 results
|
TMM-122-01-G-D-SM-TR
Samtec Inc
|
$4.0601 | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | |||||||||||||
|
TMM-122-01-G-D-SM-P-TR
Samtec Inc
|
$4.2880 | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.355 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||
|
TMM-122-01-G-D-SM
Samtec Inc
|
$5.1746 | Yes | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
TMM-122-01-G-D-SM-A
Samtec Inc
|
$5.1957 | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | not_compliant | ||||||||||||
|
TMM-122-01-G-D-SM-020
Samtec Inc
|
$5.3736 | Yes | Yes | Active | 43 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||
|
TMM-122-01-G-D-SM-A-020
Samtec Inc
|
$5.3882 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TMM-122-01-G-D-SM-P
Samtec Inc
|
$5.4718 | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | |||||||||||||
|
TMM-122-01-G-D-SM-020-P
Samtec Inc
|
$5.6721 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
STMM-122-01-G-D-SM-TR
Samtec Inc
|
$8.1731 | Yes | Active | 44 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
STMM-122-01-G-D-SM-P-TR
Samtec Inc
|
$8.4451 | Yes | Active | 44 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |