Filter Your Search
1 - 10 of 11 results
|
TMM-122-01-L-D-SM-A-TR
Samtec Inc
|
$3.6551 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TMM-122-01-L-D-SM-A-P-TR
Samtec Inc
|
$3.7056 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMM-122-01-L-D-SM-A-020-P-TR
Samtec Inc
|
$3.8617 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TMM-122-01-L-D-SM-A-P
Samtec Inc
|
$4.4402 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMM-122-01-L-D-SM-A-020-P
Samtec Inc
|
$4.6059 | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | SHRD CENTER | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||
|
TMM-122-01-L-D-SM-A
Samtec Inc
|
$5.2006 | Yes | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | not_compliant | ||||||||||
|
TMM-122-01-L-D-SM-A-020-M
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TMM-122-01-L-D-SM-A-M-TR
Samtec Inc
|
Check for Price | Active | 44 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.355 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.738 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TMM-122-01-L-D-SM-A-M
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
TMM-122-01-L-D-SM-A-020
Samtec Inc
|
Check for Price | Yes | Active | 44 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.732 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |