Filter Your Search
1 - 10 of 34 results
|
TMM-129-01-T-D
Samtec Inc
|
$3.3796 | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.059 inch | 2.291 inch | 0.138 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
TMM-129-01-T-D-RA-020
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||
|
BTMM-129-01-T-D
Samtec Inc
|
Check for Price | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
TMM-129-01-T-D-RA-012
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TMM-129-01-T-D-RA-011
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||
|
TMM-129-01-T-D-RA-022
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TMM-129-01-T-D-RE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 58 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.278 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||
|
TMM-129-01-T-D-RA-026
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TMM-129-01-T-D-RA-023
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
TMM-129-01-T-D-RA-014
Samtec Inc
|
Check for Price | Yes | Yes | Active | 57 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.155 inch | 0.188 inch | 2.291 inch | 0.12 inch | SAMTEC INC | compliant |