Filter Your Search
1 - 2 of 2 results
|
TMM-129-06-F-D-SM
Samtec Inc
|
Check for Price | Active | 58 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 3u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 2.291 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
TMM-129-06-F-D-SM-A
Samtec Inc
|
Check for Price | Yes | Active | 58 | 2 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.27 mm | 3u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 2.291 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |