Filter Your Search
1 - 1 of 1 results
|
TMM-129-06-S-S-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 29 | 1 | 2 mm | 2 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.03 mm | 30u inch | SURFACE MOUNT | 0.078 inch | 0.059 inch | 2.291 inch | SAMTEC INC | ROHS COMPLIANT | compliant |