Filter Your Search
1 - 1 of 1 results
|
TMM2016BP-12
Toshiba America Electronic Components
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 50 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 32.4 mm | 15.24 mm | TOSHIBA CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | Toshiba |