Filter Your Search
1 - 4 of 4 results
|
TMMS-120-01-G-Q
Samtec Inc
|
$11.3363 | Yes | Yes | Active | 80 | 4 | 2.0066 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.475 inch | 0.299 inch | 1.501 inch | 0.113 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TMMS-120-01-G-Q-FS
Samtec Inc
|
$11.3363 | Yes | Yes | Active | 80 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.475 inch | 0.299 inch | 1.747 inch | 0.113 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||
|
TMMS-120-01-G-Q-RA
Samtec Inc
|
$12.4712 | Yes | Active | 80 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.475 inch | 0.61 inch | 1.501 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
TMMS-120-01-G-Q-RA-FS
Samtec Inc
|
$12.4712 | Yes | Yes | Active | 80 | 4 | 2 mm | 4 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.475 inch | 0.62 inch | 1.747 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 |