Parametric results for: tmp8237ap under DMA Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tmp8237ap
Select parts from the table below to compare.
Compare
Compare
TMP8237AP
Toshiba America Electronic Components
Check for Price No Active NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 Unknown 8542.31.00.01
package
TMP8237AP-5
Toshiba America Electronic Components
Check for Price No Obsolete 8 8 5 MHz NO 5 V DMA CONTROLLER CMOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.8 mm 15.24 mm 50.7 mm DIP, DIP40,.6 Unknown 8542.31.00.01 DIP 40