Filter Your Search
1 - 10 of 45 results
|
TMP82C265AF-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 48 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 6 | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | QFP | QFP, | 80 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TMP82C255BF-10
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 10 MHz | 48 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 6 | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | QFP | QFP, | 80 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
|
TMP82C55AF-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 10 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | QFP, QFP44,.7SQ,32 | Unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
|
TMP82C37BM-8
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8085 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.8 mm | 8.8 mm | 17.5 mm | SSOP | SSOP, | 40 | Unknown | 8542.31.00.01 | |||||||||||||||||||
|
TMP82C51AP-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 0 | 8 | 1 | 0.03662109375 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL CAPABILITY | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.3 mm | 15.24 mm | 37 mm | DIP | DIP, | 28 | Unknown | 8542.31.00.01 | |||||||||||
|
TMP82C255BF-2
Toshiba America Electronic Components
|
Check for Price | Obsolete | 8 | 2 MHz | 48 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 6 | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | QFP | QFP, | 80 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
|
TMP82C55AM-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.8 mm | 8.8 mm | 17.5 mm | SSOP | SSOP, | 40 | Unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TMP82C54M
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16 | 8 | 32 kHz | 3 | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | e0 | QFP | TIN LEAD | SOIC | QFP, | 24 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
TMP82C37AT-5
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8085 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | SINGLE/BLOCK/DEMAND XFR MODES; FIXED & R... more | 4 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.52 mm | 16.5862 mm | 16.5862 mm | LCC | QCCJ, LDCC44,.7SQ | 44 | Unknown | 8542.31.00.01 | |||||||||||||||
|
|
TMP82C55AM-2
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.8 mm | 8.8 mm | 17.5 mm | SSOP | SSOP, | 40 | Unknown | EAR99 | 8542.39.00.01 |