Parametric results for: tmp82c51a under Serial IO/Communication Controllers

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
-
Manufacturer Part Number: tmp82c51a
Select parts from the table below to compare.
Compare
Compare
package
TMP82C51AP-10
Toshiba America Electronic Components
Check for Price No Obsolete 0 8 1 0.03662109375 MBps 10 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL CAPABILITY NO ASYNC, BIT; SYNC, BYTE NRZ NO 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.3 mm 15.24 mm 37 mm DIP DIP, 28 Unknown 8542.31.00.01
TMP82C51AF-2
Toshiba America Electronic Components
Check for Price No Obsolete YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD QFP, QFP44,.7SQ,32 Unknown 8542.31.00.01
package
TMP82C51AM-10
Toshiba America Electronic Components
Check for Price No Obsolete 0 8 1 0.03662109375 MBps 10 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL CAPABILITY NO ASYNC, BIT; SYNC, BYTE NRZ NO 1 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.7 mm 8.8 mm 18.5 mm SOIC SOP, 28 Unknown 8542.31.00.01
TMP82C51AF-8
Toshiba America Electronic Components
Check for Price No Obsolete YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD QFP, QFP44,.7SQ,32 Unknown 8542.31.00.01
TMP82C51AP-8
Toshiba America Electronic Components
Check for Price No Obsolete NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT 5.25 V 4.75 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP28,.6 Unknown 8542.31.00.01
package
TMP82C51AP-2
Toshiba America Electronic Components
Check for Price No Obsolete 0 8 1 0.0126953125 MBps 5 MHz NO 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL CAPABILITY NO ASYNC, BIT; SYNC, BYTE NRZ NO 1 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.3 mm 15.24 mm 37 mm DIP DIP, 28 Unknown 8542.31.00.01
package
TMP82C51AM-2
Toshiba America Electronic Components
Check for Price No Obsolete 0 8 1 0.0126953125 MBps 5 MHz YES 5 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS MODEM CONTROL CAPABILITY NO ASYNC, BIT; SYNC, BYTE NRZ NO 1 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.7 mm 8.8 mm 18.5 mm SOIC SOP, 28 Unknown 8542.31.00.01