Filter Your Search
1 - 10 of 328 results
|
TMPG06-10HE3/53
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
TMPG06-12A
General Instrument Corp
|
Check for Price | Obsolete | 16.7 V | 1 µA | 1 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | 12.6 V | 400 W | Not Qualified | O-PALF-W2 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||
|
TMPG06-10AHE3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
TMPG06-24-3
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 W | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 19.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||
|
TMPG06-16A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 22.5 V | 1 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | 16.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE MPG06 | |||||
|
TMPG06-8.2A/50
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 12.1 V | 8.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 7.02 V | e0 | 185 °C | -65 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
TMPG06-13AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 18.2 V | 1 W | 13.05 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE MPG06 | ||||
|
TMPG06-16-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 23.5 V | 1 W | 16 V | SILICON | 14.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12.9 V | 1 | AVALANCHE | 17.6 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, CASE MPG06, 2 PIN | 2 | CASE MPG06 | ||||
|
TMPG06-16AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 22.5 V | 1 W | 16 V | SILICON | 15.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 16.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | CASE MPG06 | ||||
|
TMPG06-39AHE3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |