Filter Your Search
1 - 10 of 11 results
|
TMPG06-36A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 49.9 V | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
TMPG06-36AHE3_A/C
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 400 W | O-PALF-W2 | e3 | AEC-Q101 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | ||||||||||||
|
TMPG06-36A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TMPG06-36A-E3/23
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 49.9 V | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | PLASTIC, MPG06, 2 PIN | unknown | ||||||||||||
|
TMPG06-36A/1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 49.9 V | 1 W | 36 V | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | e0 | 185 °C | -65 °C | ISOLATED | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
TMPG06-36AHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
TMPG06-36AHE3/73
Vishay Intertechnologies
|
Check for Price | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||||||||||||||||||||||||
|
TMPG06-36A-E3/50
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
TMPG06-36A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 49.9 V | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | e3 | 1 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE MPG06, 2 PIN | 2 | CASE MPG06 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
TMPG06-36A
General Instrument Corp
|
Check for Price | Obsolete | 49.9 V | 1 µA | 1 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 37.8 V | 400 W | Not Qualified | O-PALF-W2 | 185 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown |