Filter Your Search
1 - 2 of 2 results
|
TMR325B7106MM-P
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
TMR325B7106MM-T
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 10 µF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |