Filter Your Search
1 - 1 of 1 results
|
TMR5JB10L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | MATTE TIN | WIRE | 910 µm | 34.93 mm | 8.38 mm | 23.88 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | Stackpole Electronics, Inc. |