Parametric results for: tms320c15 under Digital Signal Processors

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
Manufacturer Part Number: tms320c15
Select parts from the table below to compare.
Compare
Compare
package
TMS320C15NL25
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT MULTIPLE YES 5.25 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.455 mm LCC DIP, DIP40,.6 40 Not Compliant 3A991.a.2 8542.31.00.35
TMS320C15-25JDL
Texas Instruments
Check for Price Obsolete 16 256 16 12 25.6 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT NO MULTIPLE NO 1 16 16 MROM 65 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 15.24 mm 51.31 mm DIP, Unknown 3A991.a.2 8542.31.00.35
TMS320C15JDL
Texas Instruments
Check for Price Obsolete 16 256 16 12 20.5 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT NO MULTIPLE NO 1 16 16 MROM 55 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 15.24 mm 51.31 mm DIP, Unknown 8542.31.00.01
package
TMS320C15NL
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT NO MULTIPLE NO 1 16 16 MROM 55 mA 5.25 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.455 mm DIP DIP, DIP40,.6 40 Not Compliant 3A991.a.2 8542.31.00.35
package
TMS320C15FNL25
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT MULTIPLE YES 5.25 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm LPCC QCCJ, LDCC44,.7SQ 44 Not Compliant 3A991.a.2 8542.31.00.35
package
TMS320C15FNA
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT MULTIPLE YES 55 mA 5.25 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm LPCC QCCJ, LDCC44,.7SQ 44 Not Compliant 3A991.a.2 8542.31.00.35
package
TMS320C15FNL
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT NO MULTIPLE YES 1 16 16 MROM 55 mA 5.25 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm LPCC QCCJ, LDCC44,.7SQ 44 Not Compliant 3A991.a.2 8542.31.00.35
TMS320C15-25NL
Texas Instruments
Check for Price No Obsolete 16 256 16 12 16 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT NO MULTIPLE NO 1 16 16 MROM 65 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.455 mm DIP, DIP40,.6 Not Compliant 8542.31.00.35
package
TMS320C15NA
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT MULTIPLE NO 55 mA 5.25 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.455 mm DIP DIP, DIP40,.6 40 Not Compliant 3A991.a.2 8542.31.00.35
package
TMS320C15PEL
Texas Instruments
Check for Price No No Obsolete 16 256 16 12 35.1 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ROM PROTECT YES NO FIXED POINT MULTIPLE YES 55 mA 5.25 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 44 PLASTIC/EPOXY QFP QFP64,.7X.95,40 SQUARE FLATPACK GULL WING 1 mm QUAD 3.1 mm 14 mm 14 mm QFP QFP, QFP64,.7X.95,40 44 Not Compliant 3A991.a.2 8542.31.00.35