Filter Your Search
1 - 7 of 7 results
|
TMS320C6211GFN-167
Texas Instruments
|
Check for Price | Obsolete | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | 27 X 27 MM, PLASTIC, BGA-256 | 256 | Unknown | |||||||||||||||
|
TMS320C6211GFN180
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 32 | 22 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e0 | 4 | 90 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | BGA, | 256 | Not Compliant | 3A991.a.2 | 8542.31.00.35 | |||||
|
TMS320C6211GFN167
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 1024 | 32 | 22 | 167 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | BGA, BGA272,20X20,50 | 256 | Not Compliant | 3A991.a.2 | 8542.31.00.35 | |||||
|
TMS320C6211GFN-150
Texas Instruments
|
Check for Price | Obsolete | 32 | 22 | 149.25 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | BGA, | 256 | Unknown | |||||||||||||||
|
TMS320C6211GFN180H
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32 | 20 | 166.67 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | S-PBGA-B256 | 90 °C | TS 16949 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | BGA, | 256 | Unknown | 3A991.a.2 | 8542.31.00.35 | |||||||||||||
|
|
TMS320C6211GFN
Texas Instruments
|
Check for Price | Obsolete | , | Unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TMS320C6211GFN150
Texas Instruments
|
Check for Price | No | No | Obsolete | 32 | 1024 | 32 | 22 | 150 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | 90 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | BGA | BGA, BGA272,20X20,50 | 256 | Not Compliant | 3A991.a.2 | 8542.31.00.35 |