Filter Your Search
1 - 2 of 2 results
|
TMS4164-12NL
Rochester Electronics LLC
|
Check for Price | Active | 65.536 kbit | 1 | 64KX1 | 5 V | 120 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-CDIP-T16 | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
TMS4164-12NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 120 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | EAR99 | 8542.32.00.02 |