Filter Your Search
1 - 2 of 2 results
|
TMS55165-60DGH
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5 mA | 225 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SSOP | SOP64,.54,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.38 mm | 26.295 mm | 12.04 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-64 | 64 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
TMS55165-60DGH
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 256KX16 | 5 V | 60 ns | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT | 1 | 2 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G64 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 2.38 mm | 26.295 mm | 12.04 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-64 | 64 | unknown |