Filter Your Search
1 - 10 of 93 results
|
TND20V-681KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 420 V | 273 J | THROUGH HOLE MOUNT | NO | 560 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||
|
TND20V-102KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 625 V | 400 J | THROUGH HOLE MOUNT | NO | 825 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||
|
TND20V-112KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 680 V | 440 J | THROUGH HOLE MOUNT | NO | 895 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||
|
TND20V-181KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 110 V | 85 J | THROUGH HOLE MOUNT | NO | 145 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||
|
TND20V-821KT00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | 510 V | 325 J | THROUGH HOLE MOUNT | NO | 670 V | CECC42000 | 85 °C | -40 °C | 2 | DISK PACKAGE | TAPE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||
|
TND20V-241KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 150 V | 120 J | THROUGH HOLE MOUNT | NO | 200 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 24.5 mm | 21.5 mm | 5.4 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||
|
TND20V-391KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 250 V | 195 J | THROUGH HOLE MOUNT | NO | 320 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 24.5 mm | 21.5 mm | 6.2 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||
|
TND20V-560KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 200 mW | METAL OXIDE | VARISTOR | 35 V | 36 J | THROUGH HOLE MOUNT | NO | 44 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 24.5 mm | 21.5 mm | 5.7 mm | NIPPON CHEMI-CON CORP | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||
|
TND20V-330KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 200 mW | METAL OXIDE | VARISTOR | 20 V | 21 J | THROUGH HOLE MOUNT | NO | 26 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 24.5 mm | 21.5 mm | 5.5 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||
|
TND20V-331KB00AAA0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 210 V | 160 J | THROUGH HOLE MOUNT | NO | 270 V | CSA; UL; VDE | 85 °C | -40 °C | 2 | DISK PACKAGE | Bulk | RADIAL | WIRE | 24.5 mm | 21.5 mm | 5.9 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial |